
MAX706EPA+ | |
|---|---|
DigiKey Part Number | MAX706EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706EPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX706EPA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 10 | kr.34.19200 | kr.341.92 |
| 50 | kr.30.10360 | kr.1,505.18 |
| 100 | kr.28.83620 | kr.2,883.62 |
| 250 | kr.27.49812 | kr.6,874.53 |
| 500 | kr.26.69190 | kr.13,345.95 |
| 1.000 | kr.26.02830 | kr.26,028.30 |
| 2.500 | kr.25.32769 | kr.63,319.22 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |

