
MAX706CSA+ | |
|---|---|
DigiKey Part Number | MAX706CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX706CSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.10000 | kr.104.10 |
| 10 | kr.82.42600 | kr.824.26 |
| 25 | kr.77.01080 | kr.1,925.27 |
| 100 | kr.71.06370 | kr.7,106.37 |
| 300 | kr.67.74647 | kr.20,323.94 |
| 500 | kr.66.51990 | kr.33,259.95 |
| Unit Price without VAT: | kr.104.10000 |
|---|---|
| Unit Price with VAT: | kr.130.12500 |











