
MAX706ATESA+T | |
|---|---|
DigiKey Part Number | 175-MAX706ATESA+TTR-ND - Tape & Reel (TR) 175-MAX706ATESA+TCT-ND - Cut Tape (CT) 175-MAX706ATESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706ATESA+T |
Description | IC SUPERVISOR MPU 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ATESA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.28000 | kr.90.28 |
| 10 | kr.71.20500 | kr.712.05 |
| 25 | kr.66.43800 | kr.1,660.95 |
| 100 | kr.61.19490 | kr.6,119.49 |
| 250 | kr.61.11128 | kr.15,277.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.54.64185 | kr.136,604.62 |
| Unit Price without VAT: | kr.90.28000 |
|---|---|
| Unit Price with VAT: | kr.112.85000 |

