
MAX7060ATG+T | |
|---|---|
DigiKey Part Number | MAX7060ATG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7060ATG+T |
Description | RF TX IC ASK 280-450MHZ 24WFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 280MHz ~ 450MHz 14dBm 140kbps PCB, Surface Mount Antenna 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX7060ATG+T Models |
Category | Current - Transmitting 34mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Discontinued at DigiKey | Voltage - Supply 2.1V ~ 3.6V, 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 280MHz ~ 450MHz | Mounting Type Surface Mount |
Applications Home/Building Automation, Industrial Control | Package / Case 24-WFQFN Exposed Pad |
Modulation or Protocol ASK, FSK | Supplier Device Package 24-TQFN (4x4) |
Data Rate (Max) 140kbps | Base Product Number |
Power - Output 14dBm |

