
MAX705ESA+T | |
|---|---|
DigiKey Part Number | MAX705ESA+TTR-ND - Tape & Reel (TR) MAX705ESA+TCT-ND - Cut Tape (CT) MAX705ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX705ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX705ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.10000 | kr.104.10 |
| 10 | kr.82.42600 | kr.824.26 |
| 25 | kr.77.01080 | kr.1,925.27 |
| 100 | kr.71.32480 | kr.7,132.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.63.62917 | kr.159,072.93 |
| Unit Price without VAT: | kr.104.10000 |
|---|---|
| Unit Price with VAT: | kr.130.12500 |

