
MAX705CSA+ | |
|---|---|
DigiKey Part Number | MAX705CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX705CSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX705CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.04000 | kr.64.04 |
| 10 | kr.49.94800 | kr.499.48 |
| 25 | kr.46.42720 | kr.1,160.68 |
| 100 | kr.42.55890 | kr.4,255.89 |
| 300 | kr.40.40120 | kr.12,120.36 |
| 500 | kr.39.60340 | kr.19,801.70 |
| 1.000 | kr.38.68860 | kr.38,688.60 |
| Unit Price without VAT: | kr.64.04000 |
|---|---|
| Unit Price with VAT: | kr.80.05000 |










