
MAX705CPA+ | |
|---|---|
DigiKey Part Number | MAX705CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX705CPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX705CPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.41000 | kr.77.41 |
| 10 | kr.60.74400 | kr.607.44 |
| 50 | kr.54.06760 | kr.2,703.38 |
| 100 | kr.51.99880 | kr.5,199.88 |
| 250 | kr.49.81516 | kr.12,453.79 |
| 500 | kr.48.49898 | kr.24,249.49 |
| 1.000 | kr.47.41597 | kr.47,415.97 |
| Unit Price without VAT: | kr.77.41000 |
|---|---|
| Unit Price with VAT: | kr.96.76250 |

