
MAX7034AUI+T | |
|---|---|
DigiKey Part Number | MAX7034AUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7034AUI+T |
Description | RF RX ASK 300MHZ-450MHZ 28TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 300MHz ~ 450MHz -114dBm 33kbps PCB, Surface Mount 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7034AUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -114dBm | |
Data Rate (Max) | 33kbps | |
Modulation or Protocol | ASK | |
Applications | Garage Openers, ISM, RKE, Security Alarms | |
Current - Receiving | 7.2mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.45373 | kr.66,134.32 |
| Unit Price without VAT: | kr.26.45373 |
|---|---|
| Unit Price with VAT: | kr.33.06716 |

