Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX700ESA+

DigiKey Part Number
MAX700ESA+-ND
Manufacturer
Manufacturer Product Number
MAX700ESA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX700ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
200ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.90.15000kr.90.15
10kr.71.10300kr.711.03
25kr.66.33680kr.1,658.42
100kr.61.10180kr.6,110.18
300kr.58.18133kr.17,454.40
500kr.57.10134kr.28,550.67
1.000kr.55.86352kr.55,863.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.15000
Unit Price with VAT:kr.112.68750