
MAX699CPA+ | |
|---|---|
DigiKey Part Number | MAX699CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX699CPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX699CPA+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX699CPA+ | Analog Devices Inc./Maxim Integrated | 84 | MAX699CPA+-ND | kr.54.10000 | Direct |
| MAX698CPA+ | Analog Devices Inc./Maxim Integrated | 5 | MAX698CPA+-ND | kr.60.45000 | Parametric Equivalent |
| ADM699ANZ | Analog Devices Inc. | 162 | ADM699ANZ-ND | kr.50.64000 | Similar |
| LTC699CN8#PBF | Analog Devices Inc. | 0 | LTC699CN8#PBF-ND | kr.37.65490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.10000 | kr.54.10 |
| 10 | kr.41.92800 | kr.419.28 |
| 50 | kr.37.04720 | kr.1,852.36 |
| 100 | kr.35.53700 | kr.3,553.70 |
| 250 | kr.33.94224 | kr.8,485.56 |
| 500 | kr.32.98098 | kr.16,490.49 |
| 1.000 | kr.32.18980 | kr.32,189.80 |
| Unit Price without VAT: | kr.54.10000 |
|---|---|
| Unit Price with VAT: | kr.67.62500 |

