LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6969AWG+

DigiKey Part Number
MAX6969AWG+-ND
Manufacturer
Manufacturer Product Number
MAX6969AWG+
Description
IC LED DRIVER LINEAR 55MA 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6969AWG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Output
5.5V
Packaging
Tube
Current - Output / Channel
55mA
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Outputs
16
Supplier Device Package
24-SOIC
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Factory Stock: 330
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.47.61000kr.47.61
10kr.36.74000kr.367.40
30kr.33.56200kr.1,006.86
120kr.30.72783kr.3,687.34
270kr.29.51504kr.7,969.06
510kr.28.73910kr.14,656.94
1.020kr.28.03734kr.28,598.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.61000
Unit Price with VAT:kr.59.51250