
MAX6965ATE+ | |
|---|---|
DigiKey Part Number | MAX6965ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6965ATE+ |
Description | IC LED DRIVER LINEAR 50MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Dimming 50mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6965ATE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 50mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.99000 | kr.51.99 |
| 10 | kr.40.25900 | kr.402.59 |
| 25 | kr.37.32480 | kr.933.12 |
| 100 | kr.34.09970 | kr.3,409.97 |
| 300 | kr.32.29997 | kr.9,689.99 |
| 500 | kr.31.63444 | kr.15,817.22 |
| 1.000 | kr.30.87155 | kr.30,871.55 |
| Unit Price without VAT: | kr.51.99000 |
|---|---|
| Unit Price with VAT: | kr.64.98750 |

