
MAX6964ATG+ | |
|---|---|
DigiKey Part Number | MAX6964ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6964ATG+ |
Description | IC LED DRIVER LINEAR 50MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 17 Output Linear Dimming 50mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6964ATG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 17 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 50mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.29000 | kr.60.29 |
| 10 | kr.46.95000 | kr.469.50 |
| 75 | kr.40.59480 | kr.3,044.61 |
| 150 | kr.39.11680 | kr.5,867.52 |
| 300 | kr.37.90037 | kr.11,370.11 |
| 525 | kr.37.07722 | kr.19,465.54 |
| 1.050 | kr.36.22187 | kr.38,032.96 |
| Unit Price without VAT: | kr.60.29000 |
|---|---|
| Unit Price with VAT: | kr.75.36250 |




