Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX695CPE+

DigiKey Part Number
MAX695CPE+-ND
Manufacturer
Manufacturer Product Number
MAX695CPE+
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX695CPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Factory Stock: 1.625
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.106.77000kr.106.77
10kr.84.64500kr.846.45
25kr.79.12080kr.1,978.02
100kr.73.05010kr.7,305.01
250kr.70.15692kr.17,539.23
500kr.68.41278kr.34,206.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.106.77000
Unit Price with VAT:kr.133.46250