
MAX6958AAPE+ | |
|---|---|
DigiKey Part Number | MAX6958AAPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6958AAPE+ |
Description | IC DRVR 7 SEGMENT 4 DIGIT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6958AAPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | SMBus (2-Wire/I2C) | |
Digits or Characters | 4 Digits | |
Current - Supply | 5.9 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.28000 | kr.81.28 |
| 10 | kr.63.94200 | kr.639.42 |
| 25 | kr.59.59920 | kr.1,489.98 |
| 100 | kr.54.83010 | kr.5,483.01 |
| 250 | kr.52.55680 | kr.13,139.20 |
| 500 | kr.51.18604 | kr.25,593.02 |
| 1.000 | kr.50.05830 | kr.50,058.30 |
| Unit Price without VAT: | kr.81.28000 |
|---|---|
| Unit Price with VAT: | kr.101.60000 |


