
MAX6957AAX+T | |
|---|---|
DigiKey Part Number | MAX6957AAX+TTR-ND - Tape & Reel (TR) MAX6957AAX+TCT-ND - Cut Tape (CT) MAX6957AAX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6957AAX+T |
Description | IC DRVR 7/16/20 SEGMENT 36SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6957AAX+T Models |
Category | Current - Supply 180 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Configuration 7, 16, 20 Segment | Supplier Device Package 36-SSOP |
Interface 4-Wire Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.72000 | kr.116.72 |
| 10 | kr.92.83700 | kr.928.37 |
| 25 | kr.86.86560 | kr.2,171.64 |
| 100 | kr.80.99670 | kr.8,099.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.73.73452 | kr.73,734.52 |
| Unit Price without VAT: | kr.116.72000 |
|---|---|
| Unit Price with VAT: | kr.145.90000 |

