
MAX6956AAX+ | |
|---|---|
DigiKey Part Number | MAX6956AAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6956AAX+ |
Description | IC DRVR DSPL LED 36SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956AAX+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Display Type LED | Supplier Device Package 36-SSOP |
Interface I2C | Base Product Number |
Current - Supply 180 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.19000 | kr.97.19 |
| 10 | kr.76.82800 | kr.768.28 |
| 30 | kr.70.87700 | kr.2,126.31 |
| 120 | kr.65.56408 | kr.7,867.69 |
| 270 | kr.63.29104 | kr.17,088.58 |
| 510 | kr.61.83725 | kr.31,537.00 |
| 1.020 | kr.60.52220 | kr.61,732.64 |
| Unit Price without VAT: | kr.97.19000 |
|---|---|
| Unit Price with VAT: | kr.121.48750 |



