
MAX6951EEE+T | |
|---|---|
DigiKey Part Number | MAX6951EEE+TTR-ND - Tape & Reel (TR) MAX6951EEE+TCT-ND - Cut Tape (CT) MAX6951EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6951EEE+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6951EEE+T Models |
Category | Current - Supply 10 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Configuration 7 Segment | Supplier Device Package 16-QSOP |
Interface 3-Wire Serial | Base Product Number |
Digits or Characters 8 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.21000 | kr.151.21 |
| 10 | kr.121.25900 | kr.1,212.59 |
| 25 | kr.113.77000 | kr.2,844.25 |
| 100 | kr.107.47820 | kr.10,747.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.95.25660 | kr.238,141.50 |
| Unit Price without VAT: | kr.151.21000 |
|---|---|
| Unit Price with VAT: | kr.189.01250 |





