LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6947ATE+T

DigiKey Part Number
MAX6947ATE+TTR-ND - Tape & Reel (TR)
MAX6947ATE+TCT-ND - Cut Tape (CT)
MAX6947ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6947ATE+T
Description
IC LED DRIVER LINEAR 20MA 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6947ATE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
7V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output / Channel
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
10
Supplier Device Package
16-TQFN (3x3)
Voltage - Supply (Min)
2.25V
Base Product Number
Voltage - Supply (Max)
3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Factory Stock: 75.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.66.00000kr.66.00
10kr.51.48100kr.514.81
25kr.47.86440kr.1,196.61
100kr.43.88480kr.4,388.48
250kr.43.26288kr.10,815.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.91086kr.97,277.15
Manufacturers Standard Package
Unit Price without VAT:kr.66.00000
Unit Price with VAT:kr.82.50000