
MAX693ACSE+ | |
|---|---|
DigiKey Part Number | MAX693ACSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX693ACSE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX693ACSE+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.89000 | kr.66.89 |
| 10 | kr.52.24200 | kr.522.42 |
| 50 | kr.46.36560 | kr.2,318.28 |
| 100 | kr.44.54670 | kr.4,454.67 |
| 250 | kr.42.62660 | kr.10,656.65 |
| 500 | kr.41.46880 | kr.20,734.40 |
| 1.000 | kr.40.51615 | kr.40,516.15 |
| Unit Price without VAT: | kr.66.89000 |
|---|---|
| Unit Price with VAT: | kr.83.61250 |

