Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX693ACPE+

DigiKey Part Number
MAX693ACPE+-ND
Manufacturer
Manufacturer Product Number
MAX693ACPE+
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX693ACPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 1.975
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.86.22000kr.86.22
10kr.67.90800kr.679.08
25kr.63.32640kr.1,583.16
100kr.58.29120kr.5,829.12
250kr.55.89092kr.13,972.73
500kr.54.44398kr.27,221.99
1.000kr.53.25346kr.53,253.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.86.22000
Unit Price with VAT:kr.107.77500