
MAX690EPA+ | |
|---|---|
DigiKey Part Number | MAX690EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX690EPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX690EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.95000 | kr.97.95 |
| 10 | kr.77.46200 | kr.774.62 |
| 50 | kr.69.25300 | kr.3,462.65 |
| 100 | kr.66.71070 | kr.6,671.07 |
| 250 | kr.64.02640 | kr.16,006.60 |
| 500 | kr.62.40894 | kr.31,204.47 |
| 1.000 | kr.61.07747 | kr.61,077.47 |
| Unit Price without VAT: | kr.97.95000 |
|---|---|
| Unit Price with VAT: | kr.122.43750 |

