
MAX6896PALT+T | |
|---|---|
DigiKey Part Number | MAX6896PALT+TTR-ND - Tape & Reel (TR) MAX6896PALT+TCT-ND - Cut Tape (CT) MAX6896PALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6896PALT+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6896PALT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.11.54500 | kr.115.45 |
| 25 | kr.10.54200 | kr.263.55 |
| 100 | kr.9.43960 | kr.943.96 |
| 250 | kr.8.91404 | kr.2,228.51 |
| 500 | kr.8.67362 | kr.4,336.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.06075 | kr.20,151.88 |
| 5.000 | kr.7.89482 | kr.39,474.10 |
| 7.500 | kr.7.81171 | kr.58,587.82 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

