
MAX686EEE+ | |
|---|---|
DigiKey Part Number | MAX686EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX686EEE+ |
Description | IC REG BOOST ADJ 600MA 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive or Negative Adjustable ±1.25V 1 Output 600mA (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX686EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 27.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | ±27.5V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.03000 | kr.86.03 |
| 10 | kr.67.68200 | kr.676.82 |
| 25 | kr.63.10400 | kr.1,577.60 |
| 100 | kr.58.07250 | kr.5,807.25 |
| 300 | kr.55.26563 | kr.16,579.69 |
| 500 | kr.54.22818 | kr.27,114.09 |
| 1.000 | kr.53.03837 | kr.53,038.37 |
| Unit Price without VAT: | kr.86.03000 |
|---|---|
| Unit Price with VAT: | kr.107.53750 |

