
MAX685ETG+ | |
|---|---|
DigiKey Part Number | MAX685ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX685ETG+ |
Description | IC REG BOOST ADJ 440MA DL 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable -1.27V, 2.7V 2 Output 440mA (Switch) 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX685ETG+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V, -9V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 220kHz, 400kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.79000 | kr.86.79 |
| 10 | kr.68.33300 | kr.683.33 |
| 75 | kr.59.56133 | kr.4,467.10 |
| 150 | kr.57.52153 | kr.8,628.23 |
| 300 | kr.55.84250 | kr.16,752.75 |
| 525 | kr.54.70623 | kr.28,720.77 |
| 1.050 | kr.53.52572 | kr.56,202.01 |
| Unit Price without VAT: | kr.86.79000 |
|---|---|
| Unit Price with VAT: | kr.108.48750 |

