
MAX682ESA+T | |
|---|---|
DigiKey Part Number | MAX682ESA+TTR-ND - Tape & Reel (TR) MAX682ESA+TCT-ND - Cut Tape (CT) MAX682ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX682ESA+T |
Description | IC REG CHARG PUMP 5V 250MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 250mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX682ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.02000 | kr.61.02 |
| 10 | kr.47.47900 | kr.474.79 |
| 25 | kr.44.09680 | kr.1,102.42 |
| 100 | kr.40.37460 | kr.4,037.46 |
| 250 | kr.39.64688 | kr.9,911.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.72248 | kr.89,306.20 |
| Unit Price without VAT: | kr.61.02000 |
|---|---|
| Unit Price with VAT: | kr.76.27500 |


