
MAX6820UT+T | |
|---|---|
DigiKey Part Number | MAX6820UT+TTR-ND - Tape & Reel (TR) MAX6820UT+TCT-ND - Cut Tape (CT) MAX6820UT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6820UT+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6820UT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | - | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.51000 | kr.53.51 |
| 10 | kr.41.47000 | kr.414.70 |
| 25 | kr.38.45840 | kr.961.46 |
| 100 | kr.35.14900 | kr.3,514.90 |
| 250 | kr.34.33872 | kr.8,584.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.01234 | kr.77,530.85 |
| Unit Price without VAT: | kr.53.51000 |
|---|---|
| Unit Price with VAT: | kr.66.88750 |

