
MAX6818EAP+T | |
|---|---|
DigiKey Part Number | MAX6818EAP+TTR-ND - Tape & Reel (TR) MAX6818EAP+TCT-ND - Cut Tape (CT) MAX6818EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6818EAP+T |
Description | IC SWITCH DEBOUNCER 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Debouncer 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6818EAP+T Models |
Category | Applications µP Switch Interfacing |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 20-SSOP |
DigiKey Programmable Not Verified | Base Product Number |
Type Switch Debouncer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.78000 | kr.76.78 |
| 10 | kr.60.21100 | kr.602.11 |
| 25 | kr.56.07360 | kr.1,401.84 |
| 100 | kr.51.52770 | kr.5,152.77 |
| 250 | kr.51.12020 | kr.12,780.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.46.09526 | kr.92,190.52 |
| Unit Price without VAT: | kr.76.78000 |
|---|---|
| Unit Price with VAT: | kr.95.97500 |











