
MAX680CSA+ | |
|---|---|
DigiKey Part Number | MAX680CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX680CSA+ |
Description | IC REG CHARGE PUMP 2VIN DL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±2Vin 2 Output 10mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX680CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 8kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.74000 | kr.44.74 |
| 10 | kr.34.49000 | kr.344.90 |
| 25 | kr.31.92560 | kr.798.14 |
| 100 | kr.29.10720 | kr.2,910.72 |
| 300 | kr.27.53493 | kr.8,260.48 |
| 500 | kr.26.95372 | kr.13,476.86 |
| 1.000 | kr.26.28710 | kr.26,287.10 |
| 2.500 | kr.25.58344 | kr.63,958.60 |
| Unit Price without VAT: | kr.44.74000 |
|---|---|
| Unit Price with VAT: | kr.55.92500 |











