
MAX6806UR26+T | |
|---|---|
DigiKey Part Number | MAX6806UR26+TTR-ND - Tape & Reel (TR) MAX6806UR26+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6806UR26+T |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX6806UR26+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 30µs Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-µMAX |
Voltage - Threshold 4.6V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.50048 | kr.41,251.20 |
| Unit Price without VAT: | kr.16.50048 |
|---|---|
| Unit Price with VAT: | kr.20.62560 |

