
MAX6765TTLD2+T | |
|---|---|
DigiKey Part Number | MAX6765TTLD2+TTR-ND - Tape & Reel (TR) MAX6765TTLD2+TCT-ND - Cut Tape (CT) MAX6765TTLD2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6765TTLD2+T |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6765TTLD2+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 8.75ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 6-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 6-TDFN (3x3) |
Voltage - Threshold 4.625V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.28000 | kr.72.28 |
| 10 | kr.56.55900 | kr.565.59 |
| 25 | kr.52.63480 | kr.1,315.87 |
| 100 | kr.48.32470 | kr.4,832.47 |
| 250 | kr.47.82184 | kr.11,955.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.93633 | kr.107,340.82 |
| Unit Price without VAT: | kr.72.28000 |
|---|---|
| Unit Price with VAT: | kr.90.35000 |

