Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6714CUB+

DigiKey Part Number
MAX6714CUB+-ND
Manufacturer
Manufacturer Product Number
MAX6714CUB+
Description
IC SUPERVISOR 4 CHANNEL 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6714CUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
4
Supplier Device Package
10-uMAX/uSOP
Voltage - Threshold
2.93V, Adj, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.62.58000kr.62.58
10kr.48.77400kr.487.74
50kr.43.23380kr.2,161.69
100kr.41.51750kr.4,151.75
250kr.39.70588kr.9,926.47
500kr.38.61416kr.19,307.08
1.000kr.37.71546kr.37,715.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.58000
Unit Price with VAT:kr.78.22500