
MAX6711TEXS+T | |
|---|---|
DigiKey Part Number | MAX6711TEXS+TTR-ND - Tape & Reel (TR) MAX6711TEXS+TCT-ND - Cut Tape (CT) MAX6711TEXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6711TEXS+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6711TEXS+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.51000 | kr.35.51 |
| 10 | kr.27.12100 | kr.271.21 |
| 25 | kr.25.02480 | kr.625.62 |
| 100 | kr.22.72090 | kr.2,272.09 |
| 250 | kr.21.77220 | kr.5,443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.83918 | kr.49,597.95 |
| Unit Price without VAT: | kr.35.51000 |
|---|---|
| Unit Price with VAT: | kr.44.38750 |





