175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6709EUB+

DigiKey Part Number
MAX6709EUB+-ND
Manufacturer
Manufacturer Product Number
MAX6709EUB+
Description
IC SUPERVISOR 4 CHANNEL 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6709EUB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
1.58V, 2.19V, 2.93V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.41.98910kr.4,198.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.98910
Unit Price with VAT:kr.52.48638