
MAX6705SKA+T | |
|---|---|
DigiKey Part Number | MAX6705SKA+TTR-ND - Tape & Reel (TR) MAX6705SKA+TCT-ND - Cut Tape (CT) MAX6705SKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6705SKA+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6705SKA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-8 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.93V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.14000 | kr.32.14 |
| 10 | kr.24.45300 | kr.244.53 |
| 25 | kr.22.54000 | kr.563.50 |
| 100 | kr.20.43450 | kr.2,043.45 |
| 250 | kr.19.49728 | kr.4,874.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.80188 | kr.44,504.70 |
| Unit Price without VAT: | kr.32.14000 |
|---|---|
| Unit Price with VAT: | kr.40.17500 |



