
MAX6698EE38+T | |
|---|---|
DigiKey Part Number  | 175-MAX6698EE38+TTR-ND - Tape & Reel (TR) 175-MAX6698EE38+TCT-ND - Cut Tape (CT) 175-MAX6698EE38+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX6698EE38+T  | 
Description  | SENSOR DIGITAL -40C-125C 16QSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-QSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX6698EE38+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Sensor Type  | Digital, Local/Remote  | |
Sensing Temperature - Local  | -40°C ~ 125°C  | |
Sensing Temperature - Remote  | -40°C ~ 125°C  | |
Output Type  | SMBus  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Resolution  | 11 b (Local), 8 b (Remote)  | |
Features  | One-Shot, Output Switch, Programmable Limit, Standby Mode  | |
Accuracy - Highest (Lowest)  | ±2.5°C (±3.5°C)  | |
Test Condition  | 60°C ~ 100°C (0°C ~ 125°C)  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SSOP (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-QSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.67.07000 | kr.67.07 | 
| 5 | kr.60.72400 | kr.303.62 | 
| 10 | kr.58.37400 | kr.583.74 | 
| 25 | kr.55.56480 | kr.1,389.12 | 
| 50 | kr.53.64600 | kr.2,682.30 | 
| 100 | kr.51.88610 | kr.5,188.61 | 
| 500 | kr.51.70176 | kr.25,850.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.45.43775 | kr.113,594.38 | 
| Unit Price without VAT: | kr.67.07000 | 
|---|---|
| Unit Price with VAT: | kr.83.83750 | 

