Temperature Sensor IC Logic Input Voltage Output 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6691MUB+T

DigiKey Part Number
MAX6691MUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6691MUB+T
Description
IC TEMP-TO-PULSE WIDTH 10-UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor IC Logic Input Voltage Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6691MUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
600 µA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Type
Temperature Sensor
Supplier Device Package
10-uMAX/uSOP
Input Type
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.52.86168kr.132,154.20
Manufacturers Standard Package
Unit Price without VAT:kr.52.86168
Unit Price with VAT:kr.66.07710