Temperature Sensor IC Logic Input Logic Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6674ISA+T

DigiKey Part Number
MAX6674ISA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6674ISA+T
Description
IC THERMOCOUP TO DGTL 8-SOIC
Customer Reference
Detailed Description
Temperature Sensor IC Logic Input Logic Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6674ISA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Temperature Sensor
Input Type
Logic
Output Type
Logic
Current - Supply
2 mA
Operating Temperature
20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.86.13826kr.215,345.65
Manufacturers Standard Package
Unit Price without VAT:kr.86.13826
Unit Price with VAT:kr.107.67283