Temperature Sensor IC Logic Input Logic Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6674ISA+

DigiKey Part Number
MAX6674ISA+-ND
Manufacturer
Manufacturer Product Number
MAX6674ISA+
Description
IC THERMOCOUP TO DGTL 8-SOIC
Customer Reference
Detailed Description
Temperature Sensor IC Logic Input Logic Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6674ISA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Logic
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
2 mA
Packaging
Tube
Operating Temperature
20°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Temperature Sensor
Supplier Device Package
8-SOIC
Input Type
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.257
Factory Stock: 3.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.128.00000kr.128.00
5kr.116.79600kr.583.98
10kr.112.62400kr.1,126.24
25kr.107.62800kr.2,690.70
50kr.104.21060kr.5,210.53
100kr.101.07670kr.10,107.67
500kr.94.76042kr.47,380.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.128.00000
Unit Price with VAT:kr.160.00000