
MAX6642ATT90+T | |
|---|---|
DigiKey Part Number | MAX6642ATT90+TTR-ND - Tape & Reel (TR) MAX6642ATT90+TCT-ND - Cut Tape (CT) MAX6642ATT90+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6642ATT90+T |
Description | SENSOR DIGITAL -40C-125C 6TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6642ATT90+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 150°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.64000 | kr.24.64 |
| 5 | kr.22.05400 | kr.110.27 |
| 10 | kr.21.08800 | kr.210.88 |
| 25 | kr.19.94000 | kr.498.50 |
| 50 | kr.19.15640 | kr.957.82 |
| 100 | kr.18.43780 | kr.1,843.78 |
| 500 | kr.16.99226 | kr.8,496.13 |
| 1.000 | kr.16.74432 | kr.16,744.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.80982 | kr.39,524.55 |
| Unit Price without VAT: | kr.24.64000 |
|---|---|
| Unit Price with VAT: | kr.30.80000 |


