DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6642ATT90+T

DigiKey Part Number
MAX6642ATT90+TTR-ND - Tape & Reel (TR)
MAX6642ATT90+TCT-ND - Cut Tape (CT)
MAX6642ATT90+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6642ATT90+T
Description
SENSOR DIGITAL -40C-125C 6TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6642ATT90+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
0°C ~ 150°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.64000kr.24.64
5kr.22.05400kr.110.27
10kr.21.08800kr.210.88
25kr.19.94000kr.498.50
50kr.19.15640kr.957.82
100kr.18.43780kr.1,843.78
500kr.16.99226kr.8,496.13
1.000kr.16.74432kr.16,744.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.80982kr.39,524.55
Manufacturers Standard Package
Unit Price without VAT:kr.24.64000
Unit Price with VAT:kr.30.80000