Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX663EPA+

DigiKey Part Number
MAX663EPA+-ND
Manufacturer
Manufacturer Product Number
MAX663EPA+
Description
IC REG LIN POS ADJ 40MA 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX663EPA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
1.3V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.9V @ 40mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 3.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.92000kr.46.92
10kr.36.18900kr.361.89
50kr.31.89140kr.1,594.57
100kr.30.56200kr.3,056.20
250kr.29.15792kr.7,289.48
500kr.28.31152kr.14,155.76
1.000kr.27.61514kr.27,615.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.92000
Unit Price with VAT:kr.58.65000