Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6622UE9A+

DigiKey Part Number
MAX6622UE9A+-ND
Manufacturer
Manufacturer Product Number
MAX6622UE9A+
Description
SENSOR DIGITAL -40C-125C 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
EDA/CAD Models
MAX6622UE9A+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
11 b (Local), 8 b (Remote)
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
-4.4°C, -0.4°C (-6.1°C, -0.1°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Factory Stock: 672
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.46000kr.63.46
5kr.57.39000kr.286.95
10kr.55.15200kr.551.52
25kr.52.47000kr.1,311.75
96kr.49.04979kr.4,708.78
192kr.47.50047kr.9,120.09
576kr.45.30260kr.26,094.30
1.056kr.44.21249kr.46,688.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.46000
Unit Price with VAT:kr.79.32500