
MAX660EPA+ | |
|---|---|
DigiKey Part Number | MAX660EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX660EPA+ |
Description | IC REG CHRG PUMP INV 100MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX660EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.68000 | kr.87.68 |
| 10 | kr.69.08100 | kr.690.81 |
| 50 | kr.61.62860 | kr.3,081.43 |
| 100 | kr.59.32210 | kr.5,932.21 |
| 250 | kr.56.88680 | kr.14,221.70 |
| 500 | kr.55.41870 | kr.27,709.35 |
| 1.000 | kr.54.21087 | kr.54,210.87 |
| Unit Price without VAT: | kr.87.68000 |
|---|---|
| Unit Price with VAT: | kr.109.60000 |

