Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6602UE9A+T

DigiKey Part Number
MAX6602UE9A+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6602UE9A+T
Description
SENSOR DIGITAL -40C-125C 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP
EDA/CAD Models
MAX6602UE9A+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
11 b (Local), 8 b (Remote)
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
-3.3°C, 0.7°C (-5°C, 1°C)
Test Condition
60°C ~ 100°C (0°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.73492kr.104,337.30
Manufacturers Standard Package
Unit Price without VAT:kr.41.73492
Unit Price with VAT:kr.52.16865