24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6581TG9C+

DigiKey Part Number
MAX6581TG9C+-ND
Manufacturer
Manufacturer Product Number
MAX6581TG9C+
Description
SENSOR DIGITAL -40C-125C 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX6581TG9C+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 150°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
8 b (Local), 11 b (Remote)
Features
Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C (±3.5°C)
Test Condition
30°C ~ 85°C (0°C ~ 150°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Factory Stock: 1.875
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.29000kr.28.29
5kr.25.35600kr.126.78
10kr.24.27500kr.242.75
25kr.22.97360kr.574.34
75kr.21.60133kr.1,620.10
150kr.20.82773kr.3,124.16
525kr.19.58998kr.10,284.74
1.050kr.18.98380kr.19,932.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.29000
Unit Price with VAT:kr.35.36250