Thermostat Programmable Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6509HAUK+T

DigiKey Part Number
MAX6509HAUK+TTR-ND - Tape & Reel (TR)
MAX6509HAUK+TCT-ND - Cut Tape (CT)
MAX6509HAUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6509HAUK+T
Description
THERMOSTAT PROG ACT LOW SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6509HAUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
Analog Devices Inc./Maxim Integrated
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Trip Point
Part Status
Active
Voltage - Supply
2.7 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
32µA
Switching Temperature
Programmable
Operating Temperature
-40°C ~ 125°C
Accuracy
±4.7°C
Mounting Type
Surface Mount
Current - Output (Max)
20mA
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
SOT-23-5
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
5kr.16.70000kr.83.50
10kr.15.93900kr.159.39
25kr.15.04120kr.376.03
50kr.14.42740kr.721.37
100kr.13.86560kr.1,386.56
500kr.12.73402kr.6,367.01
1.000kr.12.31285kr.12,312.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.80911kr.29,522.78
5.000kr.11.46444kr.57,322.20
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500