Thermostat 95°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6502UKP095+T

DigiKey Part Number
MAX6502UKP095+TR-ND - Tape & Reel (TR)
MAX6502UKP095+CT-ND - Cut Tape (CT)
MAX6502UKP095+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6502UKP095+T
Description
THERMOSTAT 95DEGC ACT HI SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 95°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6502UKP095+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp
Manufacturer
Analog Devices Inc./Maxim Integrated
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7 V ~ 5.5 V
Part Status
Active
Current - Supply
30µA
Trip Temperature Threshold
Hot
Operating Temperature
-55°C ~ 135°C
Switching Temperature
95°C
Mounting Type
Surface Mount
Accuracy
±6°C
Package / Case
SC-74A, SOT-753
Current - Output (Max)
20mA
Supplier Device Package
SOT-23-5
Output Type
Push-Pull
Base Product Number
Output
Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.088
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
5kr.15.95200kr.79.76
10kr.15.23500kr.152.35
25kr.14.36880kr.359.22
50kr.13.77940kr.688.97
100kr.13.23980kr.1,323.98
500kr.12.15302kr.6,076.51
1.000kr.11.74859kr.11,748.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.26481kr.28,162.03
5.000kr.10.93388kr.54,669.40
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000