
MAX6443US31L+T | |
|---|---|
DigiKey Part Number | MAX6443US31L+TTR-ND - Tape & Reel (TR) MAX6443US31L+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6443US31L+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6443US31L+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3.075V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.54000 | kr.55.54 |
| 10 | kr.43.11200 | kr.431.12 |
| 25 | kr.39.99760 | kr.999.94 |
| 100 | kr.36.57800 | kr.3,657.80 |
| 250 | kr.34.94736 | kr.8,736.84 |
| 500 | kr.33.96452 | kr.16,982.26 |
| 1.000 | kr.33.15579 | kr.33,155.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.30210 | kr.80,755.25 |
| Unit Price without VAT: | kr.55.54000 |
|---|---|
| Unit Price with VAT: | kr.69.42500 |

