
MAX642AEPA+ | |
|---|---|
DigiKey Part Number | MAX642AEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX642AEPA+ |
Description | IC REG BST ADJ/1.31V 450MA 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX642AEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V (Switch) | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.66000 | kr.73.66 |
| 10 | kr.57.74700 | kr.577.47 |
| 50 | kr.51.36900 | kr.2,568.45 |
| 100 | kr.49.39330 | kr.4,939.33 |
| 250 | kr.47.30804 | kr.11,827.01 |
| 500 | kr.46.05132 | kr.23,025.66 |
| 1.000 | kr.45.01709 | kr.45,017.09 |
| Unit Price without VAT: | kr.73.66000 |
|---|---|
| Unit Price with VAT: | kr.92.07500 |

